Diode 50 V 12A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1200A

DigiKey Part Number
4878-F1200ACT-ND - Cut Tape (CT)
4878-F1200ATB-ND
Manufacturer
Manufacturer Product Number
F1200A
Description
DIODE STANDARD 50V 12A P600
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 50 V 12A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
F1200A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
P600
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
910 mV @ 12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,33763 €337,63 €
Unit Price without VAT:0,33763 €
Unit Price with VAT:0,40178 €