
F11K120 | |
|---|---|
DigiKey Part Number | 4878-F11K120CT-ND - Cut Tape (CT) 4878-F11K120TB-ND |
Manufacturer | |
Manufacturer Product Number | F11K120 |
Description | DIODE STANDARD 120V 11A AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 11A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | F11K120 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 350 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 120 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 11A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 11 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,18101 € | 226,26 € |
| 2.500 | 0,16448 € | 411,20 € |
| 3.750 | 0,15605 € | 585,19 € |
| 6.250 | 0,15291 € | 955,69 € |
| Unit Price without VAT: | 0,18101 € |
|---|---|
| Unit Price with VAT: | 0,21540 € |

