9V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDBK3V3

DigiKey Part Number
4878-ESDBK3V3TR-ND
Manufacturer
Manufacturer Product Number
ESDBK3V3
Description
TVS DIODE 3.3VWM 9VC SOD882
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2)
Datasheet
 Datasheet
EDA/CAD Models
ESDBK3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Mfr
Power - Peak Pulse
60W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
15pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
3.3V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
4V
Package / Case
SOD-882
Voltage - Clamping (Max) @ Ipp
9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,02966 €296,60 €
20.0000,02683 €536,60 €
30.0000,02538 €761,40 €
50.0000,02376 €1.188,00 €
70.0000,02348 €1.643,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02966 €
Unit Price with VAT:0,03530 €