
ESDB70W | |
|---|---|
DigiKey Part Number | 4878-ESDB70WTR-ND |
Manufacturer | |
Manufacturer Product Number | ESDB70W |
Description | ESDB70W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESDB70W Models |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 1pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 75V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04815 € | 144,45 € |
| 6.000 | 0,04325 € | 259,50 € |
| 9.000 | 0,04075 € | 366,75 € |
| 15.000 | 0,03794 € | 569,10 € |
| 21.000 | 0,03627 € | 761,67 € |
| 30.000 | 0,03465 € | 1.039,50 € |
| Unit Price without VAT: | 0,04815 € |
|---|---|
| Unit Price with VAT: | 0,05730 € |

