
ESDB70W-AQ | |
|---|---|
DigiKey Part Number | 4878-ESDB70W-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | ESDB70W-AQ |
Description | ESDB70W-AQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESDB70W-AQ Models |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Bulk | Capacitance @ Frequency 1pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 70V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 75V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04912 € | 147,36 € |
| 6.000 | 0,04413 € | 264,78 € |
| 9.000 | 0,04158 € | 374,22 € |
| 15.000 | 0,03872 € | 580,80 € |
| 21.000 | 0,03702 € | 777,42 € |
| 30.000 | 0,03537 € | 1.061,10 € |
| Unit Price without VAT: | 0,04912 € |
|---|---|
| Unit Price with VAT: | 0,05845 € |

