


ESDB5V0WT | |
|---|---|
DigiKey Part Number | 4878-ESDB5V0WTTR-ND - Tape & Reel (TR) 4878-ESDB5V0WTCT-ND - Cut Tape (CT) 4878-ESDB5V0WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDB5V0WT |
Description | TVS DIODE 5VWM 13.3VC SOD-523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13.3V Clamp 16A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESDB5V0WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 13.3V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,03974 € | 19,87 € |
| 1.000 | 0,03196 € | 31,96 € |
| 2.000 | 0,03110 € | 62,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02764 € | 110,56 € |
| 8.000 | 0,01814 € | 145,12 € |
| 12.000 | 0,01641 € | 196,92 € |
| 20.000 | 0,01565 € | 313,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



