
ESDB3V3C | |
|---|---|
DigiKey Part Number | 4878-ESDB3V3CTR-ND |
Manufacturer | |
Manufacturer Product Number | ESDB3V3C |
Description | ESDB3V3C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDB3V3C Models |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 101pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 3.3V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06196 € | 185,88 € |
| 6.000 | 0,05588 € | 335,28 € |
| 9.000 | 0,05279 € | 475,11 € |
| 15.000 | 0,04930 € | 739,50 € |
| 21.000 | 0,04724 € | 992,04 € |
| 30.000 | 0,04710 € | 1.413,00 € |
| Unit Price without VAT: | 0,06196 € |
|---|---|
| Unit Price with VAT: | 0,07373 € |

