
ESDB3V3C-AQ | |
|---|---|
DigiKey Part Number | 4878-ESDB3V3C-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | ESDB3V3C-AQ |
Description | ESDB3V3C-AQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDB3V3C-AQ Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications CAN |
Part Status Active | Capacitance @ Frequency 101pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 3.3V | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 5.8V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 26V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06981 € | 209,43 € |
| 6.000 | 0,06311 € | 378,66 € |
| 9.000 | 0,05969 € | 537,21 € |
| 15.000 | 0,05585 € | 837,75 € |
| 21.000 | 0,05484 € | 1.151,64 € |
| Unit Price without VAT: | 0,06981 € |
|---|---|
| Unit Price with VAT: | 0,08307 € |

