
ESDB24D | |
|---|---|
DigiKey Part Number | 4878-ESDB24DTR-ND |
Manufacturer | |
Manufacturer Product Number | ESDB24D |
Description | ESDB24D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44.5V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDB24D Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
Mfr | Power - Peak Pulse 67W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 3pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -50°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.3V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 44.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22613 € | 2.261,30 € |
| Unit Price without VAT: | 0,22613 € |
|---|---|
| Unit Price with VAT: | 0,26909 € |

