
ESDB24D-AQ | |
|---|---|
DigiKey Part Number | 4878-ESDB24D-AQ-ND |
Manufacturer | |
Manufacturer Product Number | ESDB24D-AQ |
Description | ESDB24D-AQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44.5V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDB24D-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 24.3V | |
Voltage - Clamping (Max) @ Ipp | 44.5V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 67W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60400 € | 6,04 € |
| 100 | 0,39660 € | 39,66 € |
| 500 | 0,30708 € | 153,54 € |
| 1.000 | 0,27826 € | 278,26 € |
| 2.000 | 0,25401 € | 508,02 € |
| 5.000 | 0,22776 € | 1.138,80 € |
| 10.000 | 0,21154 € | 2.115,40 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

