New at DigiKey
30V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9BL0525P

DigiKey Part Number
4878-ESD9BL0525PTR-ND - Tape & Reel (TR)
4878-ESD9BL0525PCT-ND - Cut Tape (CT)
4878-ESD9BL0525PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9BL0525P
Description
ESD, DFN1006-2, 30V, 5V, 1A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Mfr
Power - Peak Pulse
100W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
0.3pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-50°C ~ 125°C (TJ)
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
SOD-882
Voltage - Clamping (Max) @ Ipp
30V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,00900 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00535 €53,50 €
20.0000,00513 €102,60 €
30.0000,00501 €150,30 €
50.0000,00485 €242,50 €
70.0000,00482 €337,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €