
ESD9BL0521P | |
|---|---|
DigiKey Part Number | 4878-ESD9BL0521PTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD9BL0521P |
Description | TVS DIODE 5VWM 25VC SOD882 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2) |
Datasheet | Datasheet |
EDA/CAD Models | ESD9BL0521P Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.5pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -50°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 25V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02311 € | 231,10 € |
| 20.000 | 0,02081 € | 416,20 € |
| 30.000 | 0,01964 € | 589,20 € |
| 50.000 | 0,01832 € | 916,00 € |
| 70.000 | 0,01754 € | 1.227,80 € |
| 100.000 | 0,01715 € | 1.715,00 € |
| Unit Price without VAT: | 0,02311 € |
|---|---|
| Unit Price with VAT: | 0,02750 € |

