17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SOD-523

ESD5Z12

DigiKey Part Number
4878-ESD5Z12CT-ND - Cut Tape (CT)
4878-ESD5Z12DKR-ND - Digi-Reel®
4878-ESD5Z12TR-ND
Manufacturer
Manufacturer Product Number
ESD5Z12
Description
TVS DIODE 12VWM 17VC SOD-523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
204W
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
55pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
14.1V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
17V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
250,03800 €0,95 €
1000,03180 €3,18 €
2500,02876 €7,19 €
5000,02694 €13,47 €
1.0000,02545 €25,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
4.0000,03682 €147,28 €
8.0000,03299 €263,92 €
12.0000,03104 €372,48 €
20.0000,02884 €576,80 €
28.0000,02754 €771,12 €
40.0000,02628 €1.051,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €