12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V0CA

DigiKey Part Number
4878-ESD5V0CATR-ND
Manufacturer
Manufacturer Product Number
ESD5V0CA
Description
TVS DIODE 5VWM 12.5VC SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
ESD5V0CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
200W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
400pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
12.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,04525 €135,75 €
6.0000,04060 €243,60 €
9.0000,03823 €344,07 €
15.0000,03556 €533,40 €
21.0000,03398 €713,58 €
30.0000,03244 €973,20 €
Manufacturers Standard Package
Unit Price without VAT:0,04525 €
Unit Price with VAT:0,05385 €