
ESD3Z5V0 | |
|---|---|
DigiKey Part Number | 4878-ESD3Z5V0TR-ND - Tape & Reel (TR) 4878-ESD3Z5V0CT-ND - Cut Tape (CT) 4878-ESD3Z5V0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD3Z5V0 |
Description | TVS DIODE 5VWM 14.5VC SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | ESD3Z5V0 Models |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 350pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -50°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 14.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13790 € | 13,79 € |
| 500 | 0,10256 € | 51,28 € |
| 1.000 | 0,09113 € | 91,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07090 € | 212,70 € |
| 6.000 | 0,06410 € | 384,60 € |
| 9.000 | 0,06064 € | 545,76 € |
| 15.000 | 0,05674 € | 851,10 € |
| 21.000 | 0,05581 € | 1.172,01 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

