
ESD3B5V0WS-AQ | |
|---|---|
DigiKey Part Number | 4878-ESD3B5V0WS-AQCT-ND - Cut Tape (CT) 4878-ESD3B5V0WS-AQDKR-ND - Digi-Reel® 4878-ESD3B5V0WS-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD3B5V0WS-AQ |
Description | TVS DIODE 5VWM 14.5VC SOD-323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | ESD3B5V0WS-AQ Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Frequency 200pF @ 1MHz |
Part Status Active | Operating Temperature -50°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 14.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06320 € | 1,58 € |
| 100 | 0,05340 € | 5,34 € |
| 250 | 0,04864 € | 12,16 € |
| 500 | 0,04580 € | 22,90 € |
| 1.000 | 0,04346 € | 43,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05997 € | 179,91 € |
| 6.000 | 0,05400 € | 324,00 € |
| 9.000 | 0,05095 € | 458,55 € |
| 15.000 | 0,04753 € | 712,95 € |
| 21.000 | 0,04550 € | 955,50 € |
| 30.000 | 0,04352 € | 1.305,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

