
ESD3B15WS | |
|---|---|
DigiKey Part Number | 4878-ESD3B15WSCT-ND - Cut Tape (CT) 4878-ESD3B15WSTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD3B15WS |
Description | TVS DIODE 15VWM 29VC SOD-323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | ESD3B15WS Models |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 75pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -50°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 15V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.7V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 29V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05480 € | 1,37 € |
| 100 | 0,04610 € | 4,61 € |
| 250 | 0,04196 € | 10,49 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03739 € | 37,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05294 € | 158,82 € |
| 6.000 | 0,04756 € | 285,36 € |
| 9.000 | 0,04482 € | 403,38 € |
| 15.000 | 0,04174 € | 626,10 € |
| 21.000 | 0,03991 € | 838,11 € |
| 30.000 | 0,03814 € | 1.144,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


