
ESD05B1Z | |
|---|---|
DigiKey Part Number | 4878-ESD05B1ZCT-ND - Cut Tape (CT) 4878-ESD05B1ZDKR-ND - Digi-Reel® 4878-ESD05B1ZTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD05B1Z |
Description | TVS DIODE 5VWM 11VC 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESD05B1Z Models |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 170W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 25pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -50°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 11V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03800 € | 0,95 € |
| 100 | 0,03180 € | 3,18 € |
| 250 | 0,02876 € | 7,19 € |
| 500 | 0,02694 € | 13,47 € |
| 1.000 | 0,02545 € | 25,45 € |
| 2.500 | 0,02387 € | 59,67 € |
| 5.000 | 0,02292 € | 114,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03189 € | 318,90 € |
| 20.000 | 0,02884 € | 576,80 € |
| 30.000 | 0,02729 € | 818,70 € |
| 50.000 | 0,02554 € | 1.277,00 € |
| 70.000 | 0,02450 € | 1.715,00 € |
| 100.000 | 0,02350 € | 2.350,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

