15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD0541Z

DigiKey Part Number
4878-ESD0541ZCT-ND - Cut Tape (CT)
4878-ESD0541ZDKR-ND - Digi-Reel®
4878-ESD0541Z-ND
Manufacturer
Manufacturer Product Number
ESD0541Z
Description
TVS DIODE 5VWM 15VC 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
ESD0541Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6.5pF @ 1MHz
Operating Temperature
-50°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12700 €1,27 €
1000,09870 €9,87 €
5000,08350 €41,75 €
1.0000,06494 €64,94 €
2.0000,04681 €93,62 €
5.0000,02926 €146,30 €
10.0000,02376 €237,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €