
ES3C | |
|---|---|
DigiKey Part Number | 4878-ES3CCT-ND - Cut Tape (CT) 4878-ES3CDKR-ND - Digi-Reel® 4878-ES3CTR-ND |
Manufacturer | |
Manufacturer Product Number | ES3C |
Description | DIODE STANDARD 150V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3C Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26040 € | 6,51 € |
| 100 | 0,22600 € | 22,60 € |
| 250 | 0,20968 € | 52,42 € |
| 500 | 0,19986 € | 99,93 € |
| 1.000 | 0,19175 € | 191,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21139 € | 634,17 € |
| 6.000 | 0,19459 € | 1.167,54 € |
| 9.000 | 0,18604 € | 1.674,36 € |
| 15.000 | 0,17642 € | 2.646,30 € |
| 21.000 | 0,17073 € | 3.585,33 € |
| 30.000 | 0,16520 € | 4.956,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

