
ES3B | |
|---|---|
DigiKey Part Number | 4878-ES3BTR-ND - Tape & Reel (TR) 4878-ES3BCT-ND - Cut Tape (CT) 4878-ES3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3B |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,32500 € | 32,50 € |
| 500 | 0,24972 € | 124,86 € |
| 1.000 | 0,22546 € | 225,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16341 € | 490,23 € |
| 6.000 | 0,16179 € | 970,74 € |
| 9.000 | 0,15706 € | 1.413,54 € |
| 15.000 | 0,15641 € | 2.346,15 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

