


ES2F | |
|---|---|
DigiKey Part Number | 4878-ES2FTR-ND |
Manufacturer | |
Manufacturer Product Number | ES2F |
Description | DIODE STANDARD 300V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10485 € | 314,55 € |
| 6.000 | 0,09547 € | 572,82 € |
| 9.000 | 0,09096 € | 818,64 € |
| Unit Price without VAT: | 0,10485 € |
|---|---|
| Unit Price with VAT: | 0,12477 € |

