


ES2DSMA | |
|---|---|
DigiKey Part Number | 4878-ES2DSMACT-ND - Cut Tape (CT) 4878-ES2DSMADKR-ND - Digi-Reel® 4878-ES2DSMATR-ND |
Manufacturer | |
Manufacturer Product Number | ES2DSMA |
Description | DIODE STANDARD 200V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2DSMA Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PU3DA | Taiwan Semiconductor Corporation | 14.098 | 1801-PU3DACT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12200 € | 3,05 € |
| 100 | 0,10450 € | 10,45 € |
| 250 | 0,09600 € | 24,00 € |
| 500 | 0,09092 € | 45,46 € |
| 1.000 | 0,08674 € | 86,74 € |
| 2.500 | 0,08232 € | 205,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09467 € | 710,02 € |
| 15.000 | 0,08696 € | 1.304,40 € |
| 22.500 | 0,08303 € | 1.868,18 € |
| 37.500 | 0,07862 € | 2.948,25 € |
| 52.500 | 0,07601 € | 3.990,52 € |
| 75.000 | 0,07347 € | 5.510,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


