
ES1J | |
|---|---|
DigiKey Part Number | 4878-ES1JTR-ND - Tape & Reel (TR) 4878-ES1JCT-ND - Cut Tape (CT) 4878-ES1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1JH | Taiwan Semiconductor Corporation | 4.180 | 1801-ES1JHCT-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16560 € | 16,56 € |
| 500 | 0,12388 € | 61,94 € |
| 1.000 | 0,11040 € | 110,40 € |
| 2.000 | 0,09905 € | 198,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08211 € | 615,83 € |
| 15.000 | 0,07523 € | 1.128,45 € |
| 22.500 | 0,07172 € | 1.613,70 € |
| 37.500 | 0,06778 € | 2.541,75 € |
| 52.500 | 0,06544 € | 3.435,60 € |
| 75.000 | 0,06318 € | 4.738,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


