


ES1C | |
|---|---|
DigiKey Part Number | 4878-ES1CTR-ND - Tape & Reel (TR) 4878-ES1CCT-ND - Cut Tape (CT) 4878-ES1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1C |
Description | DIODE STANDARD 150V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1C Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 15 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1C_R1_00001 | Panjit International Inc. | 4.975 | 3757-ES1C_R1_00001CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12098 € | 60,49 € |
| 1.000 | 0,10778 € | 107,78 € |
| 2.000 | 0,09667 € | 193,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08010 € | 600,75 € |
| 15.000 | 0,07336 € | 1.100,40 € |
| 22.500 | 0,06993 € | 1.573,43 € |
| 37.500 | 0,06607 € | 2.477,62 € |
| 52.500 | 0,06378 € | 3.348,45 € |
| 75.000 | 0,06156 € | 4.617,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

