
ERL1J-AQ | |
|---|---|
DigiKey Part Number | 4878-ERL1J-AQCT-ND - Cut Tape (CT) 4878-ERL1J-AQDKR-ND - Digi-Reel® 4878-ERL1J-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | ERL1J-AQ |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | ERL1J-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06800 € | 1,70 € |
| 100 | 0,05770 € | 5,77 € |
| 250 | 0,05260 € | 13,15 € |
| 500 | 0,04958 € | 24,79 € |
| 1.000 | 0,04706 € | 47,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06422 € | 192,66 € |
| 6.000 | 0,05788 € | 347,28 € |
| 9.000 | 0,05464 € | 491,76 € |
| 15.000 | 0,05101 € | 765,15 € |
| 21.000 | 0,04885 € | 1.025,85 € |
| 30.000 | 0,04676 € | 1.402,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

