


ERL1D | |
|---|---|
DigiKey Part Number | 4878-ERL1DTR-ND |
Manufacturer | |
Manufacturer Product Number | ERL1D |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ERL1D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06002 € | 180,06 € |
| 6.000 | 0,05411 € | 324,66 € |
| 9.000 | 0,05109 € | 459,81 € |
| 15.000 | 0,04770 € | 715,50 € |
| 21.000 | 0,04569 € | 959,49 € |
| 30.000 | 0,04525 € | 1.357,50 € |
| Unit Price without VAT: | 0,06002 € |
|---|---|
| Unit Price with VAT: | 0,07142 € |

