


ERL1B | |
|---|---|
DigiKey Part Number | 4878-ERL1BTR-ND |
Manufacturer | |
Manufacturer Product Number | ERL1B |
Description | DIODE STANDARD 100V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ERL1B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05955 € | 178,65 € |
| 6.000 | 0,05368 € | 322,08 € |
| 9.000 | 0,05069 € | 456,21 € |
| 15.000 | 0,04732 € | 709,80 € |
| 21.000 | 0,04533 € | 951,93 € |
| 30.000 | 0,04489 € | 1.346,70 € |
| Unit Price without VAT: | 0,05955 € |
|---|---|
| Unit Price with VAT: | 0,07086 € |

