
ER3G | |
|---|---|
DigiKey Part Number | 4878-ER3GCT-ND - Cut Tape (CT) 4878-ER3GDKR-ND - Digi-Reel® 4878-ER3GTR-ND |
Manufacturer | |
Manufacturer Product Number | ER3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ER3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12740 € | 12,74 € |
| 250 | 0,11744 € | 29,36 € |
| 500 | 0,11140 € | 55,70 € |
| 1.000 | 0,10644 € | 106,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12748 € | 382,44 € |
| 6.000 | 0,11631 € | 697,86 € |
| 9.000 | 0,11062 € | 995,58 € |
| 15.000 | 0,10422 € | 1.563,30 € |
| 21.000 | 0,10043 € | 2.109,03 € |
| 30.000 | 0,09675 € | 2.902,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

