


ER2DSMA-AQ | |
|---|---|
DigiKey Part Number | 4878-ER2DSMA-AQ-ND |
Manufacturer | |
Manufacturer Product Number | ER2DSMA-AQ |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ER2DSMA-AQ Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER2DSMA | Diotec Semiconductor | 0 | 4878-ER2DSMA-ND | 0,05578 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06895 € | 517,12 € |
| Unit Price without VAT: | 0,06895 € |
|---|---|
| Unit Price with VAT: | 0,08205 € |


