
EGL1M | |
|---|---|
DigiKey Part Number | 4878-EGL1MTR-ND - Tape & Reel (TR) 4878-EGL1MCT-ND - Cut Tape (CT) 4878-EGL1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL1M |
Description | DIODE STANDARD 1000V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | EGL1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,09812 € | 49,06 € |
| 1.000 | 0,09762 € | 97,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05650 € | 141,25 € |
| 5.000 | 0,05035 € | 251,75 € |
| 7.500 | 0,04529 € | 339,67 € |
| 12.500 | 0,04513 € | 564,12 € |
| 17.500 | 0,04319 € | 755,82 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

