
EGL1G | |
|---|---|
DigiKey Part Number | 4878-EGL1GTR-ND - Tape & Reel (TR) 4878-EGL1GCT-ND - Cut Tape (CT) 4878-EGL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL1G |
Description | DIODE STANDARD 400V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | EGL1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,07562 € | 37,81 € |
| 1.000 | 0,06843 € | 68,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05642 € | 141,05 € |
| 5.000 | 0,04948 € | 247,40 € |
| 7.500 | 0,04776 € | 358,20 € |
| 12.500 | 0,04216 € | 527,00 € |
| 17.500 | 0,04200 € | 735,00 € |
| 25.000 | 0,03963 € | 990,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

