
DIW170SIC070 | |
|---|---|
DigiKey Part Number | 4878-DIW170SIC070-ND |
Manufacturer | |
Manufacturer Product Number | DIW170SIC070 |
Description | SICFET N-CH 1700V 70A TO-247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 70A (Tc) 416W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW170SIC070 Models |
Category | Vgs(th) (Max) @ Id 4V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 18 V |
Packaging Tube | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 1200 V |
FET Type | Power Dissipation (Max) 416W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 40A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| 30 | 9,43767 € | 283,13 € |
| 120 | 8,16417 € | 979,70 € |
| 510 | 7,66271 € | 3.907,98 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |


