N-Channel 600 V 52A (Tc) 300W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIW052N60K

DigiKey Part Number
4878-DIW052N60K-ND
Manufacturer
Manufacturer Product Number
DIW052N60K
Description
MOSFET N-CH 600V 52A TO-247-3
Customer Reference
Detailed Description
N-Channel 600 V 52A (Tc) 300W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
DIW052N60K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
55mOhm @ 37.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.