
DIW038N65K | |
|---|---|
DigiKey Part Number | 4878-DIW038N65K-ND |
Manufacturer | |
Manufacturer Product Number | DIW038N65K |
Description | MOSFET N-CH 650V 38A TO-247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 38A (Tc) 192W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW038N65K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 101 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4884 pF @ 350 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,45284 € | 1.553,78 € |
| Unit Price without VAT: | 3,45284 € |
|---|---|
| Unit Price with VAT: | 4,10888 € |

