Parametric Equivalent

DIT085N10 | |
|---|---|
DigiKey Part Number | 4878-DIT085N10-ND |
Manufacturer | |
Manufacturer Product Number | DIT085N10 |
Description | MOSFET TO-220AB N 100V 85A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 85A (Tc) 62.5W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | DIT085N10 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3742 pF @ 50 V |
FET Type | Power Dissipation (Max) 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIT085N10-AQ | Diotec Semiconductor | 0 | 4878-DIT085N10-AQ-ND | 1,21707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02194 € | 1.021,94 € |
| Unit Price without VAT: | 1,02194 € |
|---|---|
| Unit Price with VAT: | 1,21611 € |


