
DI8A6C03SQ | |
|---|---|
DigiKey Part Number | 4878-DI8A6C03SQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI8A6C03SQ |
Description | DI8A6C03SQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.6A (Ta), 7.3A (Ta) 1.6W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI8A6C03SQ Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diotec Semiconductor | Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V, 33nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 905pF @ 15V, 1675pF @ 15V |
Part Status Active | Power - Max 1.6W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8.6A (Ta), 7.3A (Ta) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 17mOhm @ 8.6A, 10V, 20.5mOhm @ 7.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20212 € | 808,48 € |
| Unit Price without VAT: | 0,20212 € |
|---|---|
| Unit Price with VAT: | 0,24052 € |

