
DI7A6N10SQ | |
|---|---|
DigiKey Part Number | 4878-DI7A6N10SQTR-ND - Tape & Reel (TR) 4878-DI7A6N10SQCT-ND - Cut Tape (CT) 4878-DI7A6N10SQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI7A6N10SQ |
Description | MOSFET N-CH 100V 7.6A 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.6A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI7A6N10SQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 20mOhm @ 7.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71600 € | 7,16 € |
| 100 | 0,47150 € | 47,15 € |
| 500 | 0,36688 € | 183,44 € |
| 1.000 | 0,33318 € | 333,18 € |
| 2.000 | 0,30481 € | 609,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28095 € | 1.123,80 € |
| 8.000 | 0,26090 € | 2.087,20 € |
| 12.000 | 0,25068 € | 3.008,16 € |
| 20.000 | 0,23921 € | 4.784,20 € |
| 28.000 | 0,23319 € | 6.529,32 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

