
DI7A6N10SQ | |
|---|---|
DigiKey Part Number | 4878-DI7A6N10SQTR-ND - Tape & Reel (TR) 4878-DI7A6N10SQCT-ND - Cut Tape (CT) 4878-DI7A6N10SQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI7A6N10SQ |
Description | MOSFET N-CH 100V 7.6A 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.6A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI7A6N10SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67600 € | 6,76 € |
| 100 | 0,44620 € | 44,62 € |
| 500 | 0,34720 € | 173,60 € |
| 1.000 | 0,31530 € | 315,30 € |
| 2.000 | 0,28902 € | 578,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26588 € | 1.063,52 € |
| 8.000 | 0,24690 € | 1.975,20 € |
| 12.000 | 0,23723 € | 2.846,76 € |
| 20.000 | 0,23613 € | 4.722,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

