Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI79M05D1

DigiKey Part Number
4878-DI79M05D1TR-ND
Manufacturer
Manufacturer Product Number
DI79M05D1
Description
IC REG LIN -5V 500MA TO-252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
DI79M05D1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.1V @ 500mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
8 mA
Packaging
Bulk
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
-35V
Supplier Device Package
TO-252 (DPAK)
Voltage - Output (Min/Fixed)
-5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,11439 €285,98 €
Manufacturers Standard Package
Unit Price without VAT:0,11439 €
Unit Price with VAT:0,13612 €