Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI79L24ZAB

DigiKey Part Number
4878-DI79L24ZABCT-ND - Cut Tape (CT)
4878-DI79L24ZABTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DI79L24ZAB
Description
IC REG LINEAR -24V 100MA TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92
Datasheet
 Datasheet
EDA/CAD Models
DI79L24ZAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6.5 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
33dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
-40V
Supplier Device Package
TO-92
Voltage - Output (Min/Fixed)
-24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05499 €109,98 €
4.0000,05298 €211,92 €
6.0000,05197 €311,82 €
10.0000,05086 €508,60 €
14.0000,05021 €702,94 €
20.0000,04958 €991,60 €
Manufacturers Standard Package
Unit Price without VAT:0,05499 €
Unit Price with VAT:0,06544 €