Parametric Equivalent

DI79L18ZAB | |
|---|---|
DigiKey Part Number | 4878-DI79L18ZABCT-ND - Cut Tape (CT) 4878-DI79L18ZABTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DI79L18ZAB |
Description | IC REG LINEAR -18V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI79L18ZAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 36dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08320 € | 2,08 € |
| 100 | 0,07080 € | 7,08 € |
| 250 | 0,06480 € | 16,20 € |
| 500 | 0,06114 € | 30,57 € |
| 1.000 | 0,05814 € | 58,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05568 € | 111,36 € |
| 4.000 | 0,05364 € | 214,56 € |
| 6.000 | 0,05263 € | 315,78 € |
| 10.000 | 0,05150 € | 515,00 € |
| 14.000 | 0,05084 € | 711,76 € |
| 20.000 | 0,05021 € | 1.004,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


