
DI79L18DAB | |
|---|---|
DigiKey Part Number | 4878-DI79L18DAB-ND |
Manufacturer | |
Manufacturer Product Number | DI79L18DAB |
Description | IC REG LINEAR -18V 100MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI79L18DAB Models |
Category | Voltage - Output (Min/Fixed) -18V |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6.5 mA |
Packaging Bulk | PSRR 36dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -33V | Supplier Device Package 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07709 € | 308,36 € |
| Unit Price without VAT: | 0,07709 € |
|---|---|
| Unit Price with VAT: | 0,09174 € |

