


DI79L10UAB | |
|---|---|
DigiKey Part Number | 4878-DI79L10UABTR-ND - Tape & Reel (TR) 4878-DI79L10UABCT-ND - Cut Tape (CT) 4878-DI79L10UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI79L10UAB |
Description | IC REG LINEAR -10V 100MA SOT89 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI79L10UAB Models |
Category | Voltage - Output (Min/Fixed) -10V |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 44dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) -30V | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11840 € | 2,96 € |
| 100 | 0,10110 € | 10,11 € |
| 250 | 0,09284 € | 23,21 € |
| 500 | 0,08790 € | 43,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08382 € | 83,82 € |
| 2.000 | 0,08046 € | 160,92 € |
| 3.000 | 0,07877 € | 236,31 € |
| 5.000 | 0,07691 € | 384,55 € |
| 7.000 | 0,07582 € | 530,74 € |
| 10.000 | 0,07477 € | 747,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



