


DI79L09UAB | |
|---|---|
DigiKey Part Number | 4878-DI79L09UABTR-ND |
Manufacturer | |
Manufacturer Product Number | DI79L09UAB |
Description | IC REG LINEAR -9V 100MA SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI79L09UAB Models |
Category | Voltage - Output (Min/Fixed) -9V |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Bulk | PSRR 45dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) -24V | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08203 € | 82,03 € |
| 2.000 | 0,08009 € | 160,18 € |
| Unit Price without VAT: | 0,08203 € |
|---|---|
| Unit Price with VAT: | 0,09762 € |

