Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
SOT-89

DI79L05UAB

DigiKey Part Number
4878-DI79L05UABTR-ND - Tape & Reel (TR)
4878-DI79L05UABCT-ND - Cut Tape (CT)
4878-DI79L05UABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI79L05UAB
Description
IC REG LINEAR -5V 100MA SOT89
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
DI79L05UAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,13200 €1,32 €
250,11640 €2,91 €
1000,09940 €9,94 €
2500,09128 €22,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08240 €82,40 €
2.0000,07910 €158,20 €
3.0000,07744 €232,32 €
5.0000,07561 €378,05 €
7.0000,07453 €521,71 €
10.0000,07350 €735,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €