
DI78M18D1 | |
|---|---|
DigiKey Part Number | 4878-DI78M18D1CT-ND - Cut Tape (CT) 4878-DI78M18D1DKR-ND - Digi-Reel® 4878-DI78M18D1TR-ND |
Manufacturer | |
Manufacturer Product Number | DI78M18D1 |
Description | IC REG LIN 18V - TO-252 (DPAK) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI78M18D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | - | |
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18260 € | 18,26 € |
| 250 | 0,16896 € | 42,24 € |
| 500 | 0,16074 € | 80,37 € |
| 1.000 | 0,15399 € | 153,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15124 € | 378,10 € |
| 5.000 | 0,14681 € | 734,05 € |
| 7.500 | 0,14459 € | 1.084,42 € |
| 12.500 | 0,14213 € | 1.776,62 € |
| 17.500 | 0,14069 € | 2.462,08 € |
| 25.000 | 0,13931 € | 3.482,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

