
DI78M15D1 | |
|---|---|
DigiKey Part Number | 4878-DI78M15D1CT-ND - Cut Tape (CT) 4878-DI78M15D1DKR-ND - Digi-Reel® 4878-DI78M15D1TR-ND |
Manufacturer | |
Manufacturer Product Number | DI78M15D1 |
Description | IC REG LIN 15V - TO-252 (DPAK) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI78M15D1 Models |
Category | Voltage - Output (Min/Fixed) 15V |
Mfr | Voltage Dropout (Max) 2V @ 1A |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 32V | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20840 € | 5,21 € |
| 100 | 0,18030 € | 18,03 € |
| 250 | 0,16684 € | 41,71 € |
| 500 | 0,15874 € | 79,37 € |
| 1.000 | 0,15207 € | 152,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14936 € | 373,40 € |
| 5.000 | 0,14499 € | 724,95 € |
| 7.500 | 0,14279 € | 1.070,92 € |
| 12.500 | 0,14036 € | 1.754,50 € |
| 17.500 | 0,13894 € | 2.431,45 € |
| 25.000 | 0,13758 € | 3.439,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

