
DI78M12D1 | |
|---|---|
DigiKey Part Number | 4878-DI78M12D1CT-ND - Cut Tape (CT) 4878-DI78M12D1DKR-ND - Digi-Reel® 4878-DI78M12D1TR-ND |
Manufacturer | |
Manufacturer Product Number | DI78M12D1 |
Description | IC REG LIN 12V - TO-252 (DPAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI78M12D1 Models |
Category | Voltage - Output (Min/Fixed) 12V |
Mfr | Voltage Dropout (Max) 2V @ 1A |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 32V | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21000 € | 5,25 € |
| 100 | 0,18180 € | 18,18 € |
| 250 | 0,16820 € | 42,05 € |
| 500 | 0,16002 € | 80,01 € |
| 1.000 | 0,15329 € | 153,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15056 € | 376,40 € |
| 5.000 | 0,14615 € | 730,75 € |
| 7.500 | 0,14394 € | 1.079,55 € |
| 12.500 | 0,14149 € | 1.768,62 € |
| 17.500 | 0,14005 € | 2.450,88 € |
| 25.000 | 0,13868 € | 3.467,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

