Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
SOT-89

DI78L09UAB

DigiKey Part Number
4878-DI78L09UABTR-ND - Tape & Reel (TR)
4878-DI78L09UABCT-ND - Cut Tape (CT)
4878-DI78L09UABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI78L09UAB
Description
IC REG LINEAR 9V 100MA SOT89
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
DI78L09UAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
9V
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
44dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
30V
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11700 €1,17 €
250,10400 €2,60 €
1000,08840 €8,84 €
2500,08112 €20,28 €
5000,07668 €38,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07303 €73,03 €
2.0000,07003 €140,06 €
3.0000,06853 €205,59 €
5.0000,06687 €334,35 €
7.0000,06589 €461,23 €
10.0000,06496 €649,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €